396-070-541-258

Heilind Number:EDA396-070-541-258
Manufacturer:EDAC
Manufacturer Number:396-070-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-541-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a straight mount orientation and a pitch of .125 inches, this connector offers seamless integration. Its copper alloy contact material ensures reliable conductivity, while its two rows and 70 positions allow for versatile usage. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for a variety of applications. Elevate your electronic assembly with this essential component.