396-070-541-802

Heilind Number:EDA396-070-541-802
Manufacturer:EDAC
Manufacturer Number:396-070-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-541-802

Detailed Description

Enhance your electronic assembly with this high-quality Card Edge Connector in sleek black. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a total of 70 positions, this connector offers seamless connectivity for your PCB boards. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission and stability. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your projects.