396-070-541-804

Heilind Number:EDA396-070-541-804
Manufacturer:EDAC
Manufacturer Number:396-070-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-541-804

Detailed Description

Enhance connectivity in your circuit boards with this high-quality Card Edge Connector. Designed for seamless integration, it features two rows with a total of 70 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. With a contact material of Copper Alloy, this connector offers excellent conductivity while the straight mount orientation simplifies installation. Its black color adds a sleek touch to your setup, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this reliable component.