396-070-541-807

Heilind Number:EDA396-070-541-807
Manufacturer:EDAC
Manufacturer Number:396-070-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed with precision, this connector ensures reliable performance with a 3A amperage capacity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of 70 copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it provides seamless board-to-board connectivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for various applications. Elevate your electronic designs with this essential component.