396-070-541-812

Heilind Number:EDA396-070-541-812
Manufacturer:EDAC
Manufacturer Number:396-070-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-541-812

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation simplifies installation. Boasting 70 positions, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under varying conditions. Upgrade your setup with this essential component for seamless board-to-board connectivity.