396-070-555-201

Heilind Number:EDA396-070-555-201
Manufacturer:EDAC
Manufacturer Number:396-070-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and a total of 70 positions, it ensures efficient signal transmission. The contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in a temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation and precise pitch of .125 inches offer seamless integration onto your board. Upgrade your connectivity solutions with this essential component.