396-070-555-203

Heilind Number:EDA396-070-555-203
Manufacturer:EDAC
Manufacturer Number:396-070-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-555-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this two-row connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With a contact material of Copper Alloy, it guarantees secure and efficient connections. Boasting a pitch of .125 inches and accommodating 70 positions, it allows for seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today.