396-070-555-207

Heilind Number:EDA396-070-555-207
Manufacturer:EDAC
Manufacturer Number:396-070-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-555-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows and 70 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it's versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your devices with this essential component for seamless signal transmission.