396-070-555-212

Heilind Number:EDA396-070-555-212
Manufacturer:EDAC
Manufacturer Number:396-070-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows of copper alloy contacts, it offers seamless power transmission, supporting an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for easy integration, accommodating 70 positions for versatile connectivity. Whether you're working on a high-speed data transfer or power distribution project, this connector guarantees optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your connectivity solutions with this essential component, perfect for board-to-board PCB connections.