396-070-555-804

Heilind Number:EDA396-070-555-804
Manufacturer:EDAC
Manufacturer Number:396-070-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-555-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 70 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, this connector guarantees seamless operation even in harsh environments, with an impressive operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for efficient and dependable electronic systems.