396-070-555-807

Heilind Number:EDA396-070-555-807
Manufacturer:EDAC
Manufacturer Number:396-070-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-555-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable signal transmission across 70 positions at a pitch of .125 inches. The straight mount orientation and compact design make it ideal for board-to-board connections, ensuring seamless integration in your electronic assembly. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for enhanced connectivity and efficiency.