396-070-555-812

Heilind Number:EDA396-070-555-812
Manufacturer:EDAC
Manufacturer Number:396-070-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-555-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also highly functional. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. The two rows of 70 positions each, with a pitch of .125 inches and row spacing of .2 inches, allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB connectors setup.