396-070-556-202

Heilind Number:EDA396-070-556-202
Manufacturer:EDAC
Manufacturer Number:396-070-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring two rows of 70 positions, it offers ample room for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding environments. The black color adds a sleek touch while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance. Whether for commercial or industrial use, this straight-mount connector is a must-have for your connectivity needs.