396-070-556-204

Heilind Number:EDA396-070-556-204
Manufacturer:EDAC
Manufacturer Number:396-070-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-556-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester. With two rows of contact points crafted from durable Copper Alloy, it ensures optimal signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 70 positions for versatile usage. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation facilitates easy installation, making it a essential component for your PCB assembly needs.