396-070-556-207

Heilind Number:EDA396-070-556-207
Manufacturer:EDAC
Manufacturer Number:396-070-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-556-207

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A and can accommodate up to 70 positions at a pitch of .125 inches. The straight mount orientation and a row spacing of .2 inches make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly project.