396-070-556-212

Heilind Number:EDA396-070-556-212
Manufacturer:EDAC
Manufacturer Number:396-070-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of applications. With a 3 A amperage rating and high-quality Copper Alloy contacts, it guarantees efficient power transmission. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for your connections. With 70 positions available, you have ample room for your components. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for secure and efficient board-to-board connections in your projects.