396-070-556-258

Heilind Number:EDA396-070-556-258
Manufacturer:EDAC
Manufacturer Number:396-070-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-556-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, it offers optimal signal transmission. Featuring 70 positions and a straight mount orientation, it facilitates easy and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Trust in its quality construction for efficient and long-lasting performance. Elevate your connectivity solutions with this essential component.