396-070-556-802

Heilind Number:EDA396-070-556-802
Manufacturer:EDAC
Manufacturer Number:396-070-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts offering a total of 70 positions, it provides ample connectivity for your board-to-board applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Rated for an impressive 3 A of amperage and operating within a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore the full range of features and benefits it offers in our selection of board-to-board connectors.