396-070-556-804

Heilind Number:EDA396-070-556-804
Manufacturer:EDAC
Manufacturer Number:396-070-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a black finish and sleek design, it not only offers functionality but also adds a touch of sophistication to your assembly. The copper alloy contact material guarantees optimal signal transmission, while the 2-row configuration with 70 positions allows for efficient data transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation further simplifies the assembly process. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Perfect for use in board-to-board connections, it is a must-have component for any electronics enthusiast or professional. Trust in its quality and performance to elevate your projects to the next level.