396-070-556-808

Heilind Number:EDA396-070-556-808
Manufacturer:EDAC
Manufacturer Number:396-070-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-556-808

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Designed for optimal performance, this connector features 70 positions across two rows, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted with Copper Alloy contacts, it ensures reliable conductivity, while its straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this high-quality component.