396-070-558-201

Heilind Number:EDA396-070-558-201
Manufacturer:EDAC
Manufacturer Number:396-070-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-558-201

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector in sleek black. With a high amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, it offers seamless integration for your devices. With 70 positions available, you have ample flexibility for your connections. Designed for right-angle mounting, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency to meet your connectivity needs seamlessly.