396-070-558-203

Heilind Number:EDA396-070-558-203
Manufacturer:EDAC
Manufacturer Number:396-070-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-558-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a reliable amperage of 3 A and two rows of copper alloy contacts, it ensures efficient power and data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 70 positions available. Its right-angle mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.