396-070-558-204

Heilind Number:EDA396-070-558-204
Manufacturer:EDAC
Manufacturer Number:396-070-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-558-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with durability in mind, it features a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance even in harsh conditions. With 70 positions spread across 2 rows at a pitch of .125 inches, this connector offers ample space for seamless board-to-board connections. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Upgrade your PCB assembly with this essential component for efficient and secure data transmission.