396-070-558-207

Heilind Number:EDA396-070-558-207
Manufacturer:EDAC
Manufacturer Number:396-070-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto your PCB, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both aesthetic appeal and reliability. With a double-row configuration and 70 positions, it offers ample space for your connections. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing optimal conductivity. Its .125-inch pitch and .2-inch row spacing allow for easy and secure attachment. The right-angle mount orientation further enhances versatility in assembly, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this essential component for efficient and dependable board-to-board connections.