396-070-558-212

Heilind Number:EDA396-070-558-212
Manufacturer:EDAC
Manufacturer Number:396-070-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-558-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for secure and efficient board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 70 copper alloy contacts, it ensures reliable power transmission, rated at 3 A. The .125-inch pitch and .2-inch row spacing allow for precise placement on PCBs, while the right-angle mount orientation offers flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Trust in its quality and performance to streamline your connectivity needs.