396-070-558-258

Heilind Number:EDA396-070-558-258
Manufacturer:EDAC
Manufacturer Number:396-070-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-558-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power delivery at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with 70 positions, offer ample room for secure board-to-board connections. Perfect for space-constrained setups, its right-angle mount orientation ensures a compact fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.