396-070-558-802

Heilind Number:EDA396-070-558-802
Manufacturer:EDAC
Manufacturer Number:396-070-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-558-802

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, a must-have for seamless PCB connections. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and reliability. Featuring two rows of 70 positions, it ensures ample connectivity for your devices. The Copper Alloy contact material guarantees optimal signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for convenient installation, catering to various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.