396-070-558-803

Heilind Number:EDA396-070-558-803
Manufacturer:EDAC
Manufacturer Number:396-070-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 70 positions ensure reliable and efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees safety and longevity. With an amperage of 3A and contact material made of Copper Alloy, you can trust in its robust power delivery. Perfect for right-angle mounting, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your connection standards with this essential component.