396-070-558-808

Heilind Number:EDA396-070-558-808
Manufacturer:EDAC
Manufacturer Number:396-070-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-558-808

Detailed Description

Improve connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and 70 positions, the connector ensures efficient data transmission. Each contact is crafted from reliable Copper Alloy, guaranteeing optimal conductivity. Its .125-inch pitch and .2-inch row spacing enable precise alignment during installation. Featuring a right-angle mount orientation, it offers versatility in various device layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Upgrade your connectivity solutions with this essential component.