396-070-558-858

Heilind Number:EDA396-070-558-858
Manufacturer:EDAC
Manufacturer Number:396-070-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-558-858

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for maximum durability. With two rows of copper alloy contacts and a .125-inch pitch, it offers reliable signal transmission across its 70 positions. The right-angle mount orientation and .2-inch row spacing make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Explore our wide range of board-to-board PCB connectors for even more connectivity solutions.