396-070-558-878

Heilind Number:EDA396-070-558-878
Manufacturer:EDAC
Manufacturer Number:396-070-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at .125 inches with a row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Featuring 70 positions in total and a convenient right-angle mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in demanding environments. Upgrade your connectivity solutions with this essential component.