396-070-559-201

Heilind Number:EDA396-070-559-201
Manufacturer:EDAC
Manufacturer Number:396-070-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted with precision and durability in mind, this connector features a sleek black design and is built to withstand the rigors of industrial environments, with a high amperage rating of 3A. Its UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance. With two rows and a total of 70 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission. Designed for right-angle mounting, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.