396-070-559-204

Heilind Number:EDA396-070-559-204
Manufacturer:EDAC
Manufacturer Number:396-070-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-559-204

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector, a sleek and efficient component designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and stability, while the Copper Alloy contact material guarantees reliable performance. With two rows and 70 positions, it offers ample room for intricate circuitry, and the .125-inch pitch and .2-inch row spacing allow for precise alignment. The right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for use in PCB connectors, this connector is a must-have for any electronics enthusiast.