396-070-559-207

Heilind Number:EDA396-070-559-207
Manufacturer:EDAC
Manufacturer Number:396-070-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-559-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for high performance, it features two rows of 70 positions for secure and efficient PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and superior Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The black color and right-angle mount orientation offer versatility in installation, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in any electronic setup.