396-070-559-208

Heilind Number:EDA396-070-559-208
Manufacturer:EDAC
Manufacturer Number:396-070-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-559-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 70 positions cater to diverse connectivity needs. Its right-angle mount orientation allows for convenient installation, perfect for space-constrained applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for seamless board-to-board PCB connections.