396-070-559-212

Heilind Number:EDA396-070-559-212
Manufacturer:EDAC
Manufacturer Number:396-070-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers efficient power transfer with a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout, accommodating up to 70 positions for comprehensive connectivity. Its right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various conditions. Upgrade your PCB assembly with this essential component for seamless data transmission and power distribution.