396-070-559-802

Heilind Number:EDA396-070-559-802
Manufacturer:EDAC
Manufacturer Number:396-070-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of copper alloy contacts providing a total of 70 positions, this connector offers reliable and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation saves valuable space on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for use in a variety of environments. Upgrade your connectivity solutions with this essential component.