396-070-559-803

Heilind Number:EDA396-070-559-803
Manufacturer:EDAC
Manufacturer Number:396-070-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-559-803

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, this connector offers reliable power transmission with a 3A amperage rating. Its .125-inch pitch and .2-inch row spacing make it ideal for precise board-to-board connections, accommodating up to 70 positions. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Upgrade your electronic assemblies with this essential component.