396-070-559-804

Heilind Number:EDA396-070-559-804
Manufacturer:EDAC
Manufacturer Number:396-070-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-559-804

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any PCB setup for optimal performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, this connector ensures reliability in every connection. Its double-row layout with 70 positions and a pitch of .125 inches offers ample room for secure attachment. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any electronic assembly project.