396-070-559-807

Heilind Number:EDA396-070-559-807
Manufacturer:EDAC
Manufacturer Number:396-070-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in demanding environments. With a dual-row design featuring 70 positions, it offers ample connectivity options for your applications. The copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee efficient signal transmission. Its right-angle mount orientation allows for space-saving installation on your board, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in this high-quality component for secure and efficient board-to-board connections in your projects.