396-070-559-808

Heilind Number:EDA396-070-559-808
Manufacturer:EDAC
Manufacturer Number:396-070-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a 3 A amperage rating, it offers reliable power transmission, while its Copper Alloy contacts guarantee efficient signal transfer. Boasting a double-row configuration with 70 positions, it provides ample connectivity options for your circuit board. The .125-inch pitch and .2-inch row spacing allow for precise alignment, making installation a breeze. Its right-angle mount orientation offers flexibility in PCB layout, while its wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environmental conditions. Trust in this high-quality connector to streamline your board-to-board connections with ease and reliability.