396-070-560-202

Heilind Number:EDA396-070-560-202
Manufacturer:EDAC
Manufacturer Number:396-070-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-560-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Engineered for performance, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable signal transmission. With two rows of 70 positions, it offers ample connectivity options. The .125 inch pitch and .2 inch row spacing provide precise alignment on your board. Designed for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Explore the next level of connectivity with our Card Edge Connector.