396-070-560-212

Heilind Number:EDA396-070-560-212
Manufacturer:EDAC
Manufacturer Number:396-070-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Featuring a sleek black design, this connector is not only visually appealing but also practical, with a high amperage capacity of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and efficiency in operation. With two rows and 70 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. The .125-inch pitch and .2-inch row spacing make for easy and precise installation. Designed for straight mount orientation, it fits seamlessly into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connectivity with this essential component for your electronic projects.