396-070-560-258

Heilind Number:EDA396-070-560-258
Manufacturer:EDAC
Manufacturer Number:396-070-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-560-258

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a sleek and durable solution crafted from UL 94V-0 Thermoplastic Polyester in striking black. Engineered for optimal performance, this connector features two rows of copper alloy contacts, offering a total of 70 positions with a pitch of .125 inches and row spacing of .2 inches. With a high amperage rating of 3A and a wide operating temperature range from -40 to 105°C, it ensures reliable power delivery in diverse environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the electronics industry. Trust in its quality and efficiency to streamline your PCB connectivity needs.