396-070-560-803

Heilind Number:EDA396-070-560-803
Manufacturer:EDAC
Manufacturer Number:396-070-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-560-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and reliability. With a current rating of 3 A, it ensures efficient power transmission. The two rows of copper alloy contacts with a pitch of .125 inches provide seamless connections, while the 70 positions cater to diverse needs. Suitable for straight mounting, it guarantees secure attachment to your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your devices with this essential component for seamless and reliable performance.