396-070-560-804

Heilind Number:EDA396-070-560-804
Manufacturer:EDAC
Manufacturer Number:396-070-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-560-804

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features two rows of 70 positions each, ensuring reliable data and power transmission. With a 3A amperage rating, it's suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficiency. The .125-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating in a wide temperature range of -40 to 105 °C, it's ideal for both industrial and commercial use. Upgrade your PCB assembly process with this essential component.