396-070-560-807

Heilind Number:EDA396-070-560-807
Manufacturer:EDAC
Manufacturer Number:396-070-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-560-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transfer. Its dual-row design with 70 positions offers ample connectivity options, while the Copper Alloy contacts ensure secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this Straight mount orientation connector for seamless board-to-board connections. Upgrade your setup with this essential component for optimal performance and durability.