396-070-560-808

Heilind Number:EDA396-070-560-808
Manufacturer:EDAC
Manufacturer Number:396-070-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-560-808

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 70 positions each, it offers ample room for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Trust in its straight mount orientation for secure attachment, making it an essential inclusion in any electronic setup.