396-070-560-812

Heilind Number:EDA396-070-560-812
Manufacturer:EDAC
Manufacturer Number:396-070-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-560-812

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 70 positions for efficient signal transmission. The black color and straight mount orientation make it easy to identify and install, while a pitch and row spacing of .125 and .2 inches, respectively, allow for precise PCB connections. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability in various applications. Ideal for board-to-board connections, this connector is a vital component in any electronic setup.