396-072-520-201

Heilind Number:EDA396-072-520-201
Manufacturer:EDAC
Manufacturer Number:396-072-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design for a professional touch. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts, each spaced at .125 inches with a row spacing of .2 inches, it offers seamless board-to-board connection with 72 positions for comprehensive linking. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for various electronic applications, this connector is a must-have for your connectivity needs.